Cap Aluminum Lytic 200uF 150V -10% to 75% (26.3 X 59.5mm) Axial 0.65 Ohm 1400mA (1%FR) 105°C
Barker Microfarads M39018/07-0318M technical specifications.
| Capacitance | 200uF |
| Voltage | 150VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 150VDC |
| ESR | 0.65Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 87000uA |
| Size | 26.3 X 59.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0318M to view detailed technical specifications.
No datasheet is available for this part.