This 100uF electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of -10% to 75%. It features a standard ESR type and a maximum impedance of 0.39 ohms at 25°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Barker Microfarads M39018/07-0324M technical specifications.
| Capacitance | 100uF |
| Voltage | 200VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 200VDC |
| ESR | 1.3Ohm |
| Ripple Current | 950mA |
| Leakage Current | 71000uA |
| Size | 23.1 X 59.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.39@25°C@10kHz|0.39@25°C@1MHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0324M to view detailed technical specifications.
No datasheet is available for this part.