Cap Aluminum Lytic 250uF 200V -10% to 75% (23.1 X 97.6mm) Axial 0.52 Ohm 1900mA (1%FR) 105°C
Barker Microfarads M39018/07-0327M technical specifications.
| Capacitance | 250uF |
| Voltage | 200VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 200VDC |
| ESR | 0.52Ohm |
| Ripple Current | 1900mA |
| Leakage Current | 112000uA |
| Size | 23.1 X 97.6mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.156@25°C@10kHz|0.156@25°C@1MHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0327M to view detailed technical specifications.
No datasheet is available for this part.