Electromechanical Relay 120VAC 1A DPDT DIN Rail Phase Balance Relay
Basler Electric BE3-47N/27-3A4N2 technical specifications.
| Type | Phase Balance Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | Screw Terminal |
| Number of Terminals | 9 |
| AC Coil Voltage | 120V |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 120W |
| Mounting | DIN Rail |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.