The Basler 108225 (daA3840-30mc-IMX8MP-EVK) is an Add-on Camera Kit designed to provide vision capabilities to the NXP i.MX 8M Plus evaluation boards. The kit features a Basler dart daA3840-30mc camera module with an 8-megapixel onsemi AR0821 CMOS sensor capable of 30 frames per second. Included in the package are an Evetar E3360D-R1 lens, a BCON for MIPI to Mini SAS adapter, a 0.2-meter flexible flat cable, and optimized driver software for the NXP processor and ISP. This kit serves as a development platform for embedded vision applications requiring high-resolution imaging.
Checking distributor stock and pricing after the page loads.
| Resolution | 8MP |
| Frame Rate | 30fps |
| Sensor Type | CMOS |
| Sensor Model | onsemi AR0821 |
| Interface Type | MIPI CSI-2 (BCON for MIPI) |
| Supply Voltage | 5V |
| Lens Type | Evetar E3360D-R1 (F2.0 f4.0mm) |
| Adapter Type | BCON for MIPI to Mini SAS |
| Compatible Hardware | NXP i.MX 8M Plus Evaluation Board |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |