
The BTHQ128064AVG-COG-FFEMN-06-LEDWHITE is a 3.3V LED display module with a character width of 64mm and a height of 29.1mm. It features a serial interface and a viewing area of 20.24mm in height and 37.04mm in width. The module operates within a specified supply voltage of 3.3V and has a pixel height and width of 0.25mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Batron BTHQ128064AVG-COG-FFEMN-06-LEDWHITE technical specifications.
| Character Width | 64mm |
| Height | 29.1mm |
| Interface | Serial |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.25mm |
| Pixel Width | 0.25mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 20.24mm |
| Viewing Area (width) | 37.04mm |
| Width | 45.2mm |
| RoHS | Not Compliant |