
The BTHQ128064AVO-COG-FETF-06-LEDWHITE02 is a 64mm x 89.7mm LED display driver from Batron, operating at 3V. It features a serial/parallel interface and is designed for use in various applications. The device has a viewing area of 36.5mm x 69mm and a pixel height/width of 0.484mm. It is not Reach SVHC compliant. The operating characteristics of this device are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Batron BTHQ128064AVO-COG-FETF-06-LEDWHITE02 technical specifications.
| Character Width | 64mm |
| Height | 89.7mm |
| Interface | Serial, Parallel |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.484mm |
| Pixel Width | 0.484mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 36.5mm |
| Viewing Area (width) | 69mm |
| Width | 49.8mm |
| RoHS | Not Compliant |
