
Baumer Incremental Encoder 1024 ppr 12000rpm Hollow 4.5 30 V dc
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Baumer Electric BHG 16.25W1024-B2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP42 |
| Series | BHG 16.25W |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric BHG 16.25W1024-B2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
