Baumer Electric FHDK 04G6112 technical specifications.
| Type | Diffuse |
| Light Source | Yellow LED |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baumer Electric FHDK 04G6112 to view detailed technical specifications.
No datasheet is available for this part.