
Baumer Diffuse Photoelectric Sensor 15 300 mm Detection Range PNP Block Style IP67
Sign in to ask questions about the Baumer Electric FHDM12P5001/S35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baumer Electric FHDM12P5001/S35A technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FHDM 12P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FHDM12P5001/S35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
