
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Baumer Electric IFRM04P15A1/L technical specifications.
| Length | 25mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Stud |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Distance | 1mm |
| Switching Current | 100mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
