The PNP switch from Baumer Electric features a sensing distance of 6mm and a switching current of 100mA. It operates within a temperature range of -25°C to 60°C and is rated for use with an operating supply voltage of 30V. The device is designed for flush mounting and meets IP67 ratings for environmental sealing. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Length | 46mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Distance | 6mm |
| Switching Current | 100mA |
| RoHS | Not Compliant |