
The IFRM06P17A5/S35L is a PNP switch with a maximum operating temperature range of -25°C to 75°C. It has a switching current of 200mA and an operating supply voltage of 30V. The switch is rated for IP67 and has a flush mount design. It is not RoHS compliant.
Baumer Electric IFRM06P17A5/S35L technical specifications.
| Length | 28mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 200mA |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric IFRM06P17A5/S35L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
