
The IFRM08P17A1/S35L is a flush-mount PNP switch from Baumer Electric, rated for 200mA switching current and 30V operating supply voltage. It features an IP67 rating for protection against dust and water ingress. The device operates within a temperature range of -25°C to 75°C and is compliant with RoHS regulations.
Baumer Electric IFRM08P17A1/S35L technical specifications.
| Length | 46mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFRM08P17A1/S35L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
