Baumer Electric IFRM08P17A3/S35L technical specifications.
| Length | 36mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFRM08P17A3/S35L to view detailed technical specifications.
No datasheet is available for this part.