
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | PNP |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| RoHS | Not Compliant |