The UNDK 30I6103 is an ultrasonic proximity sensor module from Baumer Electric. It offers a sensing distance range of 1200mm or greater and can operate within a DC supply voltage of 15 to 30V. The module's operating temperature range spans from -10 to 60°C. The response frequency is 240000 Hz. The sensor's body is constructed from polyester and die-cast zinc, with a rectangular style and cable terminals.
Baumer Electric UNDK 30I6103 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 15 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 240000Hz |
| Body Material | Polyester/Die-Cast Zinc |
| Body Style | Rectangular |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.