Proximity Sensor Ultrasonic 100cm 15V to 30VDC
Baumer Electric UNDK 30U9103 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 15 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 240000Hz |
| Body Material | Polyester/Die-Cast Zinc |
| Body Style | Rectangular |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.