
Baumer Ultrasonic Sensor Block 10 200 mm PNP, M8 Connector
Baumer Electric UNDK20P6914/S35A technical specifications.
| Package/Case | 200 |
| Depth | 15mm |
| Length | 42mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 200mA |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
