Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Baumer Electric UNDK30P1703/S14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baumer Electric UNDK30P1703/S14 technical specifications.
| Depth | 31.1mm |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 200mA |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric UNDK30P1703/S14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
