
Baumer Electric UNDK30P1712/S14 technical specifications.
| Depth | 31.1mm |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 200mA |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric UNDK30P1712/S14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
