The Baumer Electric URDK 30N1703/S14 is an ultrasonic proximity sensor module with a sensing distance range of 300 to 1200 and a maximum operating supply voltage of 30V. It operates within a temperature range of -10 to 60°C and features a typical operating supply voltage of 15, 18, or 24V. The module has a response frequency of 240000 and an NPN output type. It is constructed with a polyester body in a rectangular style with connector terminals.
Baumer Electric URDK 30N1703/S14 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 12 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 240000Hz |
| Body Material | Polyester |
| Body Style | Rectangular |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baumer Electric URDK 30N1703/S14 to view detailed technical specifications.
No datasheet is available for this part.