Proximity Sensor Ultrasonic NC NPN 100cm 12V to 30VDC
Baumer Electric URDK 30N3703/S14 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NC |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 12 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 240000Hz |
| Body Material | Polyester |
| Body Style | Rectangular |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.