Adjustable voltage regulator IC, featuring a single output with a 1.2V to 37V adjustable output voltage range and a maximum output current of 1.5A. This bipolar, 3-terminal component offers a nominal dropout voltage of 3V. Operating temperature range spans from 0°C to 125°C.
Sign in to ask questions about the BAY Linear LM317T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BAY Linear LM317T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BAY Linear LM317T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.