Fuse Chip Fast Acting 0.125A SMD Solder Pad 6.1 X 2.69mm
Checking distributor stock and pricing after the page loads.
BB Smartworx 4F125 technical specifications.
| Current Rating | 0.125A |
| Type | Chip |
| Termination Style | Solder Pad |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |