This 24V 2A regulated AC/DC power supply has a maximum output power of 48W and a line regulation of 1%. It operates within a temperature range of -10°C to 50°C and features a minimum isolation voltage of 3000VAC. The power supply is a fixed output type and has a power indicator. It is a single-output device with a pin count of 9 and is not configurable.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 48W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 480mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |