
This 12V AC/DC regulated power supply is a single-output device with a maximum output current of 1.2A and a maximum output power of 15W. It has an efficiency of 75% and a power indicator. The supply operates within a temperature range of -10°C to 65°C and has a line regulation of 0.4%. It is not configurable and is not intended for medical applications.
BB Smartworx PS5R-SB12 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5% |
| Maximum Input Current | 0.45A |
| Ripple & Noise | 2%(Max) |
| Cage Code | 1D5Z2 |
| HTS Code | 8504409510 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for BB Smartworx PS5R-SB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.