This is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 2.5A. It has a maximum output power of 60W and an efficiency of 83% typical. The operating temperature range is from -10°C to 60°C. The power supply is configured as a fixed output type and has a power indicator. It is designed for general use and does not have medical application certification.
Checking distributor stock and pricing after the page loads.
BB Smartworx PS5R-SD24 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 83(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5% |
| Maximum Input Current | 1.7A |
| Ripple & Noise | 2%(Max) |
No datasheet is available for this part.