AC/DC Power Supply Single-OUT 24V 3.75A 90W
Checking distributor stock and pricing after the page loads.
BB Smartworx PS5R-SE24 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 90W |
| Efficiency | 82(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5% |
| Maximum Input Current | 2.3A |
| Ripple & Noise | 2%(Max) |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.