
BB Smartworx PS5R-SF24 technical specifications.
| Package Length (mm) | 129 |
| Package Width (mm) | 50 |
| Package Height (mm) | 115 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 84(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5% |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 1D5Z2 |
| HTS Code | 8504409520 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BB Smartworx PS5R-SF24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.