AC/DC Power Supply Single-OUT 24V 10A 240W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BB Smartworx PS5R-SG24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BB Smartworx PS5R-SG24 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Maximum Input Current | 3.5A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 1D5Z2 |
| HTS Code | 8504409530 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for BB Smartworx PS5R-SG24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.