Cellular router provides secure Internet connectivity for devices
Checking distributor stock and pricing after the page loads.
| Frequency Band | 700/850/1700/1900/2100MHz |
| SIM Card | Yes |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 100Kbps |
| Interface | USB |
| Max Operating Supply Voltage | 60VDC |
| Min Operating Supply Voltage | 10VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |