AS324 Series 36 V 7 mV Low Power Quad Operational Amplifier - SOIC-14
Checking distributor stock and pricing after the page loads.
BCD Semiconductor AS324MTR-E1 technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.