AS358 Series 36 V 7 mV Low Power Dual Operational Amplifier - SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |