AS393 Series 36 V Low Power Low Offset Voltage Dual Comparator - DIP-8
BCD Semiconductor AS393P-E1 technical specifications.
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 18V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.