AZ1084 Series 12 V 5 A Flange Mount Low Dropout Linear Regulator - TO-220-3
BCD Semiconductor AZ1084T-ADJE1 technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Output Current | 5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.