AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator - TO-252-2
Checking distributor stock and pricing after the page loads.
BCD Semiconductor AZ1117D-ADJTRE1 technical specifications.
| Package/Case | TO-252 |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Output Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.