AZ317 Series 15 V 100 mA Through Hole 3-Terminal Adjustable - TO-220.
BCD Semiconductor AZ317T-E1 technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.