BCD Semiconductor AZ7805T-E1 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 18V |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for BCD Semiconductor AZ7805T-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.