DC/DC Power Supply Dual-OUT 5V/12V 20A/5A 150W 16-Pin
Beckhoff C9900-P223 technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 20|5A |
| Maximum Input Voltage | 30V |
| Minimum Input Voltage | 22V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Switching Regulator | No |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Beckhoff C9900-P223 to view detailed technical specifications.
No datasheet is available for this part.