Sign in to ask questions about the Beha 6741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Beha 6741 technical specifications.
| Bandwidth | 400Hz |
| Height | 240mm |
| Max Current Rating | 200mA |
| Reach SVHC Compliant | Unknown |
| Series | Unitest |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| Weight | 180g |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beha 6741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
