
TESTER, ISOLAT, UNITEST, MACH MASTER; Insulation Tester Type:Digital Megohmmeter; Insulation Testing Voltage:500V; Insulation Testing Resistance:1Gohm; External Height:305mm; External Width:270mm; External Depth:130mm; Weight:5kg; SVHC:No SVHC (16-Dec-2013); Insulation Test Resistance:1Gohm; Load Current:16A; Output Power:3.9kW; Safety Category:600V CATII, 300V CATIII, EN61010, EN61557, IEC61010, IEC61557, IP40, VDE0411, VDE0413; Series:Unitest Machine Master; Short Circuit Current:2.5kA
Beha 9050 technical specifications.
| Height | 305mm |
| Load Current | 16A |
| Output Power | 3.9kW |
| Series | Unitest Machine Master |
| Weight | 5kg |
| Width | 270mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
