Beha UNITESTVOLTFIXPLUS technical specifications.
| Voltage testing | 50...600 VAC |
| Safety to | EN61010-1 CAT III 600 V |
| Description | Non-contact voltage tester |
| Batteries | 2 x LR03/AAA |
| RoHS | Compliant |
Download the complete datasheet for Beha UNITESTVOLTFIXPLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
