The Behlman Electronics DCS200-1-(12,30) is an enclosed switching power supply with a single output voltage of 12V and a maximum output current of 30mA. It has a maximum output power of 200W and an efficiency of 85%. The supply features a minimum isolation voltage of 1000VDC and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Pin Count | 35 |
| RoHS Version | 2002/95/EC |