The Behlman Electronics DCS200-2-(12,9) is an AC/DC power supply with a single output voltage of 12V and a maximum output current of 9A. It has a maximum output power of 200W and an efficiency of 85%. The supply is designed for use in applications where a high level of isolation is required, with a minimum isolation voltage of 1000VDC. Operating temperature range is from -40 to 85 degrees Celsius.
Behlman Electronics DCS200-2-(12,9) technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Pin Count | 35 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.