The DCS200-5-(12,10) is an enclosed switching power supply with a single output voltage of 12V and maximum output current of 10A, delivering a maximum output power of 200W. It has a high efficiency of 85% and provides a minimum isolation voltage of 1000VDC. The power supply operates within a temperature range of -40°C to 85°C. It is a 35-pin device with an AC/DC input/output type.
Behlman Electronics DCS200-5-(12,10) technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Pin Count | 35 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.