AC/DC POWER SUPPLY SNGL OUT 48V
Checking distributor stock and pricing after the page loads.
Behlman Electronics INV1210i-48A1 technical specifications.
| Style | Rackmount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Input/Output Type | AC/DC |
| RoHS Version | 2002/95/EC |