
Precise electret condenser measurement microphone with ultra-linear frequency response and well-balanced, true omni-directional pattern. Optimally suited for room correction applications. Phantom powered (+15 V to +48 V). Features rugged construction and sleek, modern design. Includes microphone stand adapter and windscreen for outdoor measurement. Perfect for use with ULTRA-CURVE DSP8000 / ULTRA-CURVE PRO DSP8024 or any other real-time analyzer. Manufactured under BEHRINGER quality control.
Behringer ECM8000 technical specifications.
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Type | electret condenser, omni-directional |
| Impedance | 600Ohms |
| Sensitivity | -60dB |
| Frequency Response | 15 Hz to 20 kHz |
| Connector | gold-plated XLR |
| Phantom Power | +15 V to +48 V |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Behringer ECM8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
