Open‑loop Hall‑effect split‑core current sensor with 16 mm aperture and ratiometric 2.5 V ±0.625 V output for measuring DC, AC, and pulse currents. Features 25 kHz bandwidth, fast ≤5 µs response, 2.5 kV isolation for 1 minute at 50 Hz, and 4‑wire shielded cable with Vref for single‑supply offset.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Beijing Yaohuadechang Electronic Co., Ltd. (YHDC) HSTS016L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensing principle | Hall effect, open‑loop |
| Rated input current options | ±10, ±20, ±30, ±50, ±100, ±150, ±200A |
| Input measurement range | 0 to ±1.5 × IPN (maximum ≤200 A before saturation) |
| Rated output | 2.5 ±0.625 (ratiometric)V |
| Accuracy | 1% |
| Linearity | 1% |
| Supply voltage | +5 ±5%V |
| Current consumption | ≤12mA |
| Load impedance | ≥10kΩ |
| Zero offset voltage (Ta=25°C) | ≤±15mV |
| Response time | ≤5µs |
| Bandwidth | DC to 25kHz |
| Dielectric strength | 2.5kV (50 Hz, 1 min) |
| Operating temperature range | -10 to +70°C |
| Storage temperature range | -25 to +70°C |
| Aperture (cable window) diameter | 16mm |
| Opening angle | 180° |
| Cable length | 0.5m |
| Cable/pinout | 4‑core shielded: Red=+5V, Black=0V, Yellow=Vout, White=Vref |
| Case flammability rating | UL94‑V0 |
| Weight | 86g |
| Mounting | Free‑hanging / plate |
| RoHS | Compliant (per product page) |
| Ce | Declared (per product page) |
| Flammability | UL94‑V0 case |
Download the complete datasheet for Beijing Yaohuadechang Electronic Co., Ltd. (YHDC) HSTS016L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.