The 0ZRE0200FF1A is a radial leaded resettable Positive Temperature Coefficient (PTC) fuse from the 0ZRE series. It is designed to provide overcurrent protection for electronic circuits. When an overcurrent condition occurs, the device's resistance increases significantly, limiting the current flow. Once the fault is cleared and power is removed, the device resets to its low-resistance state. This specific model features a 2.0A hold current and is rated for a maximum voltage of 30V DC and a maximum fault current of 100A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bel Fuse Inc. 0ZRE0200FF1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Hold Current (Ihold) | 2.0A |
| Trip Current (Itrip) | 3.8A |
| Maximum Voltage (Vmax) | 30V DC |
| Maximum Current (Imax) | 100A |
| Typical Power (Pd) | 1.2W |
| Minimum Resistance (Rmin) | 0.05Ohms |
| Maximum Resistance (R1max) | 0.12Ohms |
| Lead Spacing | 5.1mm |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| Lead Free | Yes |
| Agency Approval | UL, TUV |
| REACH | Compliant |
Download the complete datasheet for Bel Fuse Inc. 0ZRE0200FF1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.